60 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown

H1WXH-6036M

DigiKey Part Number
H1WXH-6036M-ND
Manufacturer
Manufacturer Product Number
H1WXH-6036M
Description
IDC CBL - HHPL60H/AE60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.46000¥129.46
10¥114.71300¥1,147.13
25¥110.29920¥2,757.48
50¥105.88540¥5,294.27
100¥100.00330¥10,000.33
250¥91.17900¥22,794.75
500¥85.29664¥42,648.32
1,000¥78.23758¥78,237.58
Manufacturers Standard Package
Alternate Color
IDC CBL - HHPL60H/AE60G/X
In-Stock: 0
Unit Price: ¥92.48000
Assembly Component