


H1DXS-6036G | |
|---|---|
DigiKey Part Number | H1DXS-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-6036G |
Description | IDC CBL - HHKR60S/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 60 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.88000 | ¥66.88 |
| 10 | ¥60.47600 | ¥604.76 |
| 25 | ¥57.13360 | ¥1,428.34 |
| 50 | ¥55.74040 | ¥2,787.02 |
| 100 | ¥52.95250 | ¥5,295.25 |
| 250 | ¥47.37884 | ¥11,844.71 |
| 500 | ¥44.59180 | ¥22,295.90 |
| 1,000 | ¥39.01785 | ¥39,017.85 |


