


H1DXS-1636G | |
|---|---|
DigiKey Part Number | H1DXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-1636G |
Description | IDC CBL - HHKR16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.68000 | ¥20.68 |
| 10 | ¥17.99500 | ¥179.95 |
| 25 | ¥17.23240 | ¥430.81 |
| 50 | ¥16.84920 | ¥842.46 |
| 100 | ¥16.08290 | ¥1,608.29 |
| 250 | ¥14.55088 | ¥3,637.72 |
| 500 | ¥13.40224 | ¥6,701.12 |
| 1,000 | ¥11.48767 | ¥11,487.67 |
| 2,500 | ¥10.72182 | ¥26,804.55 |


