


H1DXH-2036M | |
|---|---|
DigiKey Part Number | H1DXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-2036M |
Description | IDC CBL - HHKR20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.54000 | ¥35.54 |
| 10 | ¥32.27500 | ¥322.75 |
| 25 | ¥30.57200 | ¥764.30 |
| 50 | ¥29.85960 | ¥1,492.98 |
| 100 | ¥28.43870 | ¥2,843.87 |
| 250 | ¥24.88356 | ¥6,220.89 |
| 500 | ¥24.17268 | ¥12,086.34 |
| 1,000 | ¥20.61787 | ¥20,617.87 |
| 2,500 | ¥19.19594 | ¥47,989.85 |


