


H1CXS-2436M | |
|---|---|
DigiKey Part Number | H1CXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-2436M |
Description | IDC CBL - HHKC24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.54000 | ¥47.54 |
| 10 | ¥43.13500 | ¥431.35 |
| 25 | ¥40.85720 | ¥1,021.43 |
| 50 | ¥39.90820 | ¥1,995.41 |
| 100 | ¥38.00750 | ¥3,800.75 |
| 250 | ¥33.25624 | ¥8,314.06 |
| 500 | ¥32.30598 | ¥16,152.99 |
| 1,000 | ¥27.55516 | ¥27,555.16 |
| 2,500 | ¥25.65478 | ¥64,136.95 |


