


H1CXS-2036M | |
|---|---|
DigiKey Part Number | H1CXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-2036M |
Description | IDC CBL - HHKC20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.36000 | ¥35.36 |
| 10 | ¥32.09600 | ¥320.96 |
| 25 | ¥30.39680 | ¥759.92 |
| 50 | ¥29.68940 | ¥1,484.47 |
| 100 | ¥28.27580 | ¥2,827.58 |
| 250 | ¥24.74136 | ¥6,185.34 |
| 500 | ¥24.03428 | ¥12,017.14 |
| 1,000 | ¥20.49987 | ¥20,499.87 |
| 2,500 | ¥19.08607 | ¥47,715.17 |


