


H1BXS-2636G | |
|---|---|
DigiKey Part Number | H1BXS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXS-2636G |
Description | IDC CBL - HHSR26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 26 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.02000 | ¥28.02 |
| 10 | ¥25.46200 | ¥254.62 |
| 25 | ¥24.11520 | ¥602.88 |
| 50 | ¥23.55500 | ¥1,177.75 |
| 100 | ¥22.43310 | ¥2,243.31 |
| 250 | ¥19.62928 | ¥4,907.32 |
| 500 | ¥19.06848 | ¥9,534.24 |
| 1,000 | ¥16.26437 | ¥16,264.37 |
| 2,500 | ¥15.14266 | ¥37,856.65 |


