


H1BXS-1036G | |
|---|---|
DigiKey Part Number | H1BXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXS-1036G |
Description | IDC CBL - HHSR10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.40800 | ¥124.08 |
| 25 | ¥11.87640 | ¥296.91 |
| 50 | ¥11.61360 | ¥580.68 |
| 100 | ¥11.08660 | ¥1,108.66 |
| 250 | ¥10.03048 | ¥2,507.62 |
| 500 | ¥9.23876 | ¥4,619.38 |
| 1,000 | ¥7.91889 | ¥7,918.89 |
| 2,500 | ¥7.39098 | ¥18,477.45 |


