


H1BXH-1036G | |
|---|---|
DigiKey Part Number | H1BXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-1036G |
Description | IDC CBL - HHSR10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.15000 | ¥14.15 |
| 10 | ¥12.32800 | ¥123.28 |
| 25 | ¥11.80720 | ¥295.18 |
| 50 | ¥11.54380 | ¥577.19 |
| 100 | ¥11.01920 | ¥1,101.92 |
| 250 | ¥9.96952 | ¥2,492.38 |
| 500 | ¥9.18258 | ¥4,591.29 |
| 1,000 | ¥7.87081 | ¥7,870.81 |
| 2,500 | ¥7.34610 | ¥18,365.25 |


