


H1AXS-2636M | |
|---|---|
DigiKey Part Number | H1AXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-2636M |
Description | IDC CBL - HHSC26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |
| 10 | ¥39.36600 | ¥393.66 |
| 25 | ¥37.28320 | ¥932.08 |
| 50 | ¥36.41840 | ¥1,820.92 |
| 100 | ¥34.68330 | ¥3,468.33 |
| 250 | ¥30.34800 | ¥7,587.00 |
| 500 | ¥29.48100 | ¥14,740.50 |
| 1,000 | ¥25.14550 | ¥25,145.50 |
| 2,500 | ¥23.41134 | ¥58,528.35 |


