16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXS-1636G

DigiKey Part Number
H1AXS-1636G-ND
Manufacturer
Manufacturer Product Number
H1AXS-1636G
Description
IDC CBL - HHSC16S/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
16
Contact Finish
Tin
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
10¥17.65500¥176.55
25¥16.90640¥422.66
50¥16.53060¥826.53
100¥15.77850¥1,577.85
250¥14.27620¥3,569.05
500¥13.14904¥6,574.52
1,000¥11.27065¥11,270.65
2,500¥10.51927¥26,298.18
Manufacturers Standard Package
Alternate Color
IDC CBL - HHSC16S/AE16M/X
In-Stock: 0
Unit Price: ¥28.74000
Assembly Component