


H0PPS-4036M | |
|---|---|
DigiKey Part Number | H0PPS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-4036M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.38000 | ¥87.38 |
| 10 | ¥78.66000 | ¥786.60 |
| 25 | ¥74.09720 | ¥1,852.43 |
| 50 | ¥72.19760 | ¥3,609.88 |
| 100 | ¥70.29770 | ¥7,029.77 |
| 250 | ¥62.69748 | ¥15,674.37 |
| 500 | ¥58.89774 | ¥29,448.87 |
| 1,000 | ¥52.05803 | ¥52,058.03 |




