


H0PPS-4006G | |
|---|---|
DigiKey Part Number | H0PPS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-4006G |
Description | DIP CABLE - HDP40S/AE40G/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.02000 | ¥40.02 |
| 10 | ¥36.32200 | ¥363.22 |
| 25 | ¥34.40400 | ¥860.10 |
| 50 | ¥33.60540 | ¥1,680.27 |
| 100 | ¥32.00460 | ¥3,200.46 |
| 250 | ¥28.00452 | ¥7,001.13 |
| 500 | ¥27.20412 | ¥13,602.06 |
| 1,000 | ¥23.20354 | ¥23,203.54 |
| 2,500 | ¥21.60332 | ¥54,008.30 |




