


H0PPS-1436G | |
|---|---|
DigiKey Part Number | H0PPS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1436G |
Description | DIP CABLE - HDP14S/AE14G/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.47000 | ¥34.47 |
| 10 | ¥31.31700 | ¥313.17 |
| 25 | ¥29.66240 | ¥741.56 |
| 50 | ¥28.97140 | ¥1,448.57 |
| 100 | ¥27.59180 | ¥2,759.18 |
| 250 | ¥24.14260 | ¥6,035.65 |
| 500 | ¥23.45288 | ¥11,726.44 |
| 1,000 | ¥20.00397 | ¥20,003.97 |
| 2,500 | ¥18.62443 | ¥46,561.07 |




