


H0PPS-1418M | |
|---|---|
DigiKey Part Number | H0PPS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1418M |
Description | DIP CABLE - HDP14S/AE14M/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.84000 | ¥33.84 |
| 10 | ¥30.75300 | ¥307.53 |
| 25 | ¥29.12880 | ¥728.22 |
| 50 | ¥28.45040 | ¥1,422.52 |
| 100 | ¥27.09490 | ¥2,709.49 |
| 250 | ¥23.70820 | ¥5,927.05 |
| 500 | ¥23.03102 | ¥11,515.51 |
| 1,000 | ¥19.64407 | ¥19,644.07 |
| 2,500 | ¥18.28934 | ¥45,723.35 |




