4 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-12202-1

DigiKey Part Number
AE10326-ND
Manufacturer
Manufacturer Product Number
DC-12202-1
Description
COMBO KVM SWITCH 1USER 4PCS
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
4
Manufacturer
Assmann WSW Components
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Series
Mounting Type
Desktop
Packaging
Box
Includes
KVM Cable Set (2)
Part Status
Obsolete
Size
8.47" L x 3.46" W x 1.77" H (215mm x 88mm x 45mm)
Type
Network KVM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.