
AWP 06-7240-T | |
|---|---|
DigiKey Part Number | AWP06-7240-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 06-7240-T |
Description | CONN SOCKET 6POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.39100 | ¥43.91 |
| 25 | ¥4.11520 | ¥102.88 |
| 50 | ¥3.91660 | ¥195.83 |
| 240 | ¥3.50579 | ¥841.39 |
| 480 | ¥3.33831 | ¥1,602.39 |
| 720 | ¥3.24414 | ¥2,335.78 |
| 1,200 | ¥3.12923 | ¥3,755.08 |
| 2,640 | ¥2.95984 | ¥7,813.98 |



