
AWG28-50/F/300 | |
|---|---|
DigiKey Part Number | AE50M-10-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-50/F/300 |
Description | CBL RIBN 50COND 0.05 MULTI 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 50 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 10.0' (3.05m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |






