Similar

AWG28-37/F/300 | |
|---|---|
DigiKey Part Number | AE37M-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-37/F/300 |
Description | CBL RIBN 37COND 0.05 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3302/37 300SF | 3M | 3,826 | MC37M-300-ND | ¥44.40000 | Similar |








