Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-16/F/300

DigiKey Part Number
AE16M-5-ND
Manufacturer
Manufacturer Product Number
AWG28-16/F/300
Description
CBL RIBN 16COND 0.05 MULTIPLE 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.800" (20.32mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
105°C
Number of Conductors
16
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
5.0' (1.52m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
CBL RIBN 16COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
Alternate Length
CBL RIBN 16COND 0.05 MULTI 300'
In-Stock: 35
Unit Price: ¥3,042.65000
CBL RIBN 16COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 100'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: