
AUSB1-DFN-HSR4 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DFN-HSR4TR-ND - Tape & Reel (TR) 123-AUSB1-DFN-HSR4CT-ND - Cut Tape (CT) 123-AUSB1-DFN-HSR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-HSR4 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-HSR4 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX80B2-24P | Hirose Electric Co Ltd | 467 | 26-CX80B2-24PCT-ND | ¥18.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥21.63400 | ¥216.34 |
| 25 | ¥20.27760 | ¥506.94 |
| 50 | ¥19.30660 | ¥965.33 |
| 100 | ¥18.38450 | ¥1,838.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥18.08787 | ¥5,426.36 |
| 600 | ¥17.22450 | ¥10,334.70 |
| 900 | ¥16.73889 | ¥15,065.00 |
| 1,500 | ¥16.14679 | ¥24,220.18 |
| 2,100 | ¥15.76828 | ¥33,113.39 |
| 3,000 | ¥15.37688 | ¥46,130.64 |


