
AT-S-26-4/4/B-25/R | |
|---|---|
DigiKey Part Number | A2442R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-25/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-4400-BL-0025F | CNC Tech | 94 | 1175-2318-ND | ¥76.25000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.04000 | ¥49.04 |
| 10 | ¥41.65600 | ¥416.56 |
| 25 | ¥39.04440 | ¥976.11 |
| 50 | ¥37.18020 | ¥1,859.01 |
| 100 | ¥35.40470 | ¥3,540.47 |
| 250 | ¥33.18784 | ¥8,296.96 |
| 500 | ¥31.60462 | ¥15,802.31 |
| 1,000 | ¥30.09733 | ¥30,097.33 |
| 2,500 | ¥28.21538 | ¥70,538.45 |





