
AT-C-26-6/6/W-10/R | |
|---|---|
DigiKey Part Number | A2661R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/W-10/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.85000 | ¥84.85 |
| 10 | ¥72.13900 | ¥721.39 |
| 25 | ¥67.61560 | ¥1,690.39 |
| 50 | ¥64.38860 | ¥3,219.43 |
| 100 | ¥61.31460 | ¥6,131.46 |
| 250 | ¥57.47780 | ¥14,369.45 |
| 500 | ¥55.89392 | ¥27,946.96 |






