
AT-C-26-4/4/S-7/R | |
|---|---|
DigiKey Part Number | A2443R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-7/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥43.68200 | ¥436.82 |
| 25 | ¥40.94320 | ¥1,023.58 |
| 50 | ¥38.98640 | ¥1,949.32 |
| 100 | ¥37.12480 | ¥3,712.48 |
| 250 | ¥34.80112 | ¥8,700.28 |
| 500 | ¥33.14086 | ¥16,570.43 |
| 1,000 | ¥32.28871 | ¥32,288.71 |






