
AMJS1010-0100-BKB-26 | |
|---|---|
DigiKey Part Number | AE11292-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0100-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A0100 | Amphenol PCD | 4 | APC1647-ND | ¥708.33000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 10 | ¥51.64600 | ¥516.46 |
| 25 | ¥48.41240 | ¥1,210.31 |
| 50 | ¥46.09860 | ¥2,304.93 |
| 100 | ¥43.89800 | ¥4,389.80 |
| 250 | ¥41.15052 | ¥10,287.63 |
| 500 | ¥39.18754 | ¥19,593.77 |
| 1,000 | ¥37.31885 | ¥37,318.85 |



