Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0808-0100-RDB-24

DigiKey Part Number
AMJE0808-0100-RDB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0808-0100-RDB-24
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥18.32220¥3,664.44
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥18.32220
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥18.32220
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥18.32220
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥18.32220
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 170
Unit Price: ¥29.52000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.98'
In-Stock: 0
Unit Price: ¥10.89323
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ¥11.25512
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: ¥23.52195
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: ¥28.93613
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: ¥39.37350