
AK672-3 | |
|---|---|
DigiKey Part Number | AE10360-ND |
Manufacturer | |
Manufacturer Product Number | AK672-3 |
Description | CBL USB1.1 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1030-BL-00200 | CNC Tech | 163 | 1175-1050-ND | ¥48.63000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.36800 | ¥313.68 |
| 25 | ¥29.40480 | ¥735.12 |
| 50 | ¥27.99880 | ¥1,399.94 |
| 100 | ¥26.66160 | ¥2,666.16 |
| 250 | ¥24.99224 | ¥6,248.06 |
| 500 | ¥23.79972 | ¥11,899.86 |
| 1,000 | ¥22.66442 | ¥22,664.42 |
| 2,500 | ¥21.24694 | ¥53,117.35 |




