
AK243-025 | |
|---|---|
DigiKey Part Number | AE1271-ND |
Manufacturer | |
Manufacturer Product Number | AK243-025 |
Description | CABLE 3.5MM STER-2RCA MALE 2.5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 8.2' (2.50m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Assmann WSW Components | Length 8.2' (2.50m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Y-Adapter |
2nd Connector Phono (RCA) Plug (2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥44.38424 | ¥44,384.24 |

