
AK-SATA-075 | |
|---|---|
DigiKey Part Number | AE10081-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-075 |
Description | CABLE SATA F-F 750MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 2.46' (750.00mm) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Assmann WSW Components | Cable Type Flat |
Series | Usage External |
Packaging Box | Length 2.46' (750.00mm) |
Part Status Active | Color Red |
Cable Connectors SATA | Shielding Shielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle | Base Product Number |
Gender Female to Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.11700 | ¥141.17 |
| 25 | ¥13.22880 | ¥330.72 |
| 50 | ¥12.59520 | ¥629.76 |
| 100 | ¥11.99310 | ¥1,199.31 |
| 250 | ¥11.24192 | ¥2,810.48 |
| 500 | ¥10.70534 | ¥5,352.67 |
| 1,000 | ¥10.19434 | ¥10,194.34 |
| 2,500 | ¥9.55648 | ¥23,891.20 |

