
AGP 25 G | |
|---|---|
DigiKey Part Number | AE11020-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 G |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 25 G Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.93000 | ¥10.93 |
| 10 | ¥9.29000 | ¥92.90 |
| 25 | ¥8.70600 | ¥217.65 |
| 50 | ¥8.28960 | ¥414.48 |
| 100 | ¥7.89330 | ¥789.33 |
| 250 | ¥7.39904 | ¥1,849.76 |
| 500 | ¥7.04546 | ¥3,522.73 |
| 1,000 | ¥6.70910 | ¥6,709.10 |
| 2,500 | ¥6.28918 | ¥15,722.95 |





