AFFC-100-22-305-11 is available for purchase but is not normally stocked.
Available Substitutes:
22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-22-305-11

DigiKey Part Number
AFFC-100-22-305-11-ND
Manufacturer
Manufacturer Product Number
AFFC-100-22-305-11
Description
CABLE FFC/FPC 22POS 1MM 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Assmann WSW Components
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-22-A-0304-C-4-08-4-TGCT02073-10-22-A-0304-C-4-08-4-T-ND¥5.17245Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.63935¥47,278.70