
AFFC-100-06-254-11 | |
|---|---|
DigiKey Part Number | AE11350-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-06-254-11 |
Description | CABLE FFC/FPC 6POS 1MM 10" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥17.25600 | ¥172.56 |
| 25 | ¥16.17720 | ¥404.43 |
| 50 | ¥15.40300 | ¥770.15 |
| 100 | ¥14.66610 | ¥1,466.61 |
| 300 | ¥13.57183 | ¥4,071.55 |
| 500 | ¥13.09142 | ¥6,545.71 |
| 1,000 | ¥12.46670 | ¥12,466.70 |
| 2,500 | ¥11.68659 | ¥29,216.48 |








