37 Position Two Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Two Piece Backshell Connector Silver 90° Shielded
ACOV-SUB-37MB3

ACOV-SUB-37MB3

DigiKey Part Number
AE11407-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB3
Description
CONN BACKSHELL 37POS 90DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-37MB39Assmann WSW Components196AE11553-ND¥201.82000Parametric Equivalent
1060-0135-04Encitech Connectors AB304414-1060-0135-04-ND¥212.23000Parametric Equivalent
6560-0501-04Encitech Connectors AB714414-6560-0501-04-ND¥116.35000Parametric Equivalent
8655GMCS3C11KLFAmphenol CS (FCI)25609-8655GMCS3C11KLF-ND¥156.33000Parametric Equivalent
MHDCMR37-ULPMH Connectors934672-MHDCMR37-ULP-ND¥132.18000Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.35000¥341.35
10¥290.14500¥2,901.45
25¥271.98200¥6,799.55
50¥259.00880¥12,950.44
100¥246.65660¥24,665.66
250¥231.23424¥57,808.56
Manufacturers Standard Package