
ABNAK | |
|---|---|
DigiKey Part Number | ABNAK-ND |
Manufacturer | |
Manufacturer Product Number | ABNAK |
Description | CONN Y-ADPT 6P-6/6P M-F/F INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 6/6 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | MiniDIN, PS/2 | |
Shell Size - Insert (Convert To) | MiniDIN, PS/2 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | - | |
Housing Color | Beige | |
Features | - | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number | - |

