
AB774MF | |
|---|---|
DigiKey Part Number | AB774MF-ND |
Manufacturer | |
Manufacturer Product Number | AB774MF |
Description | TERMINATOR SCSI-3 INTERNAL 68POS |
Customer Reference | |
Detailed Description | 68 Position Terminator D-Sub Passthrough, Female Sockets and Male Pins SCSI III |
Datasheet | Datasheet |
Category | Connector Type D-Sub Passthrough, Female Sockets and Male Pins |
Manufacturer Assmann WSW Components | Number of Positions 68 |
Series | Type Active, Single Ended |
Packaging Bulk | Mounting Feature Internal |
Part Status Obsolete | Style SCSI III |



