USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBSB

DigiKey Part Number
A-USBSB-ND
Manufacturer
Manufacturer Product Number
A-USBSB
Description
CONN RCPT USB2.0 TYPEB 4POS RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-USBSB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Features
Board Lock
Packaging
Tray
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-B (USB TYPE-B)
Current Rating (Amps)
1.5A
Number of Contacts
4
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.61700¥76.17
25¥7.14200¥178.55
80¥6.57675¥526.14
160¥6.26244¥1,001.99
320¥5.96344¥1,908.30
560¥5.73243¥3,210.16
1,040¥5.48730¥5,706.79
2,560¥5.14943¥13,182.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.