A-USB/2-A-TOP-C1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.80629
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.44479
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.41319
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.44479
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.94810
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.26036
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.19763
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.83960
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.83960
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.83960
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.36648
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 3,651
Unit Price: ¥2.89000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 7,982
Unit Price: ¥3.64000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4,931
Unit Price: ¥7.03000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB/2-A-TOP-C1

DigiKey Part Number
123-A-USB/2-A-TOP-C1-ND
Manufacturer
Manufacturer Product Number
A-USB/2-A-TOP-C1
Description
USB 2.0, A-FEMALE, 2.00MM, 4PIN,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Operating Temperature
-55°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SPCC)
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-USB A-TOP-C-THRAssmann WSW Components0123-A-USBA-TOP-C-THR-ND¥3.80629Parametric Equivalent
A-USB A-TOP-C-THR1Assmann WSW Components0123-A-USBA-TOP-C-THR1-ND¥4.44479Parametric Equivalent
A-USB A-TOP-C1Assmann WSW Components0123-A-USBA-TOP-C1-ND¥3.41319Parametric Equivalent
A-USB A-TOP-THRAssmann WSW Components0123-A-USBA-TOP-THR-ND¥4.44479Parametric Equivalent
A-USB A-TOP-THR1Assmann WSW Components0123-A-USBA-TOP-THR1-ND¥3.94810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
21,000¥4.19763¥88,150.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.