Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB/2-A-LP | |
|---|---|
DigiKey Part Number | 123-A-USB/2-A-LP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/2-A-LP |
Description | CONN PLUG USB2.0 TYPEA 4POS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0480370001 | Molex | 8,268 | WM17117-ND | ¥13.56000 | Parametric Equivalent |
| RAHPCUA20E | Switchcraft Inc. | 1,045 | 137-RAHPCUA20E-ND | ¥5.79000 | Parametric Equivalent |
| USB-AM-S-F-B-TH-R | Samtec Inc. | 0 | 612-USB-AM-S-F-B-TH-R-ND | ¥12.24000 | Parametric Equivalent |
| USB-AP-S-RA | Adam Tech | 8,106 | 2057-USB-AP-S-RA-ND | ¥3.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.57780 | ¥37,889.00 |





