
A-MCSP-80050/G | |
|---|---|
DigiKey Part Number | AE9984-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/G |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711106 | HARTING | 1 | 1195-3536-ND | ¥194.76000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.50000 | ¥87.50 |
| 10 | ¥74.34700 | ¥743.47 |
| 25 | ¥69.69280 | ¥1,742.32 |
| 50 | ¥66.36500 | ¥3,318.25 |
| 100 | ¥63.19680 | ¥6,319.68 |
| 250 | ¥59.24228 | ¥14,810.57 |
| 500 | ¥56.41708 | ¥28,208.54 |
| 1,000 | ¥53.72760 | ¥53,727.60 |





