
A-MCSP-80030/R | |
|---|---|
DigiKey Part Number | AE9968-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030/R |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZRD-10 | L-com | 0 | 5073-TRD855DSZRD-10-ND | ¥518.78000 | Parametric Equivalent |
| TRD855SIGRD-10 | L-com | 2 | 5073-TRD855SIGRD-10-ND | ¥574.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 10 | ¥46.77500 | ¥467.75 |
| 25 | ¥43.84080 | ¥1,096.02 |
| 50 | ¥41.74700 | ¥2,087.35 |
| 100 | ¥39.75300 | ¥3,975.30 |
| 250 | ¥37.26460 | ¥9,316.15 |
| 500 | ¥35.48688 | ¥17,743.44 |
| 1,000 | ¥33.79451 | ¥33,794.51 |
| 2,500 | ¥31.68143 | ¥79,203.57 |



