LED Panel Indicator White 3.5V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White 3.5V 30mA PC Pin
A-LED8-1WBAS-MR7-1-R
A-LED8-1WBAS-MR7-1
A-LED8-1WBAS-MR7-1

A-LED8-1WBAS-MR7-1

DigiKey Part Number
AE10578-ND
Manufacturer
Manufacturer Product Number
A-LED8-1WBAS-MR7-1
Description
LED PNL IND WHITE 5MM PC PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 3.5V 30mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Assmann WSW Components
Panel Cutout Dimensions
0.32" (8.13mm)
Packaging
Tray
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8000mcd
Lamp Color
White
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Ingress Protection
IP67
Voltage
3.5V
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.42000¥140.42
50¥97.13780¥4,856.89
100¥92.84720¥9,284.72
500¥85.26102¥42,630.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.