Parametric Equivalent
Parametric Equivalent

A-KGB-S | |
|---|---|
DigiKey Part Number | A-KGB-S-ND |
Manufacturer | |
Manufacturer Product Number | A-KGB-S |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A-KGB-S Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Assmann WSW Components | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 25.00mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cUL, UL, VDE |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0695/10/63 | Bulgin | 0 | 708-2640-ND | ¥39.03000 | Parametric Equivalent |
| PX0695/30/63 | Bulgin | 164 | 708-2642-ND | ¥39.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.03826 | ¥6,038.26 |



