Parametric Equivalent
Parametric Equivalent

A-DS 15 PP-F | |
|---|---|
DigiKey Part Number | 123-A-DS15PP-F-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 15 PP-F |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 15 PP-F Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 PP/LP-T2 | Assmann WSW Components | 0 | 123-A-DS15PP/LP-T2-ND | ¥15.91976 | Parametric Equivalent |
| A-DSCR/15/FZ | Assmann WSW Components | 0 | 123-A-DSCR/15/FZ-ND | ¥4.43350 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥17.12980 | ¥1,712.98 |


