



A-DS 15 LL-WP | |
|---|---|
DigiKey Part Number | AE10102-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 15 LL-WP |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 15 LL-WP Models |
Category | Flange Feature Mating Side, Female Screwlock |
Mfr | Termination Solder Cup |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.00000 | ¥142.00 |
| 20 | ¥114.87850 | ¥2,297.57 |
| 40 | ¥109.39550 | ¥4,375.82 |
| 60 | ¥106.30950 | ¥6,378.57 |
| 100 | ¥102.54710 | ¥10,254.71 |
| 260 | ¥95.86708 | ¥24,925.44 |
| 500 | ¥91.54936 | ¥45,774.68 |



