A-DFCR/37/FZ-UNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥21.82453
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DFCR/37/FZ-UNC

DigiKey Part Number
123-A-DFCR/37/FZ-UNC-ND
Manufacturer
Manufacturer Product Number
A-DFCR/37/FZ-UNC
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Assmann WSW Components
Flange Feature
Mating Side (4-40)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Shell Finish Thickness
100µin (2.54µm)
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
37
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170-037-273L030NorComp Inc.07737FE-ND¥21.82453Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥12.09525¥967.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.