Parametric Equivalent

A-DF09-GG-3U1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DF09-GG-3U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF09-GG-3U1-TP1 |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color White |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731092261 | Molex | 0 | 900-1731092261-ND | ¥83.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,080 | ¥13.99841 | ¥15,118.28 |


