



A-2004-2-4-R | |
|---|---|
DigiKey Part Number | AE10372-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-4-R |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08800 | ¥90.88 |
| 25 | ¥8.52120 | ¥213.03 |
| 90 | ¥7.78356 | ¥700.52 |
| 180 | ¥7.41189 | ¥1,334.14 |
| 270 | ¥7.20252 | ¥1,944.68 |
| 540 | ¥6.85843 | ¥3,703.55 |
| 1,080 | ¥6.53101 | ¥7,053.49 |
| 2,520 | ¥6.15211 | ¥15,503.32 |


