Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
NPS44-M

NPS44-M

DigiKey Part Number
NPS44-M-ND
Manufacturer
Manufacturer Product Number
NPS44-M
Description
AC/DC CONVERTER 15V 45W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
0°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, UL, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.96000¥385.96
5¥367.60200¥1,838.01
10¥359.96000¥3,599.60
40¥345.15450¥13,806.18
80¥337.98338¥27,038.67
120¥333.85767¥40,062.92
Manufacturers Standard Package