Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS255-M

DigiKey Part Number
454-1751-ND
Manufacturer
Manufacturer Product Number
CPS255-M
Description
AC/DC CONVERTER 24V 155W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, UL, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,592
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,071.63000¥1,071.63
5¥1,020.65000¥5,103.25
10¥999.44600¥9,994.46
40¥958.34775¥38,333.91
80¥938.43575¥75,074.86
Manufacturers Standard Package