SMD to DIP TO-252 3 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-TO252-P233

DigiKey Part Number
4695-DA-TO252-P233-ND
Manufacturer
Manufacturer Product Number
DA-TO252-P233
Description
TO252 (DPAK 3-4 PINS) ADAPTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMD to DIP TO-252 3 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
TO-252
Manufacturer
Artekit Labs
Number of Positions
3
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.827" L x 0.315" W (21.00mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
5¥19.05400¥95.27
10¥17.85500¥178.55
25¥16.46080¥411.52
50¥15.53600¥776.80
100¥14.70980¥1,470.98
250¥13.74936¥3,437.34
500¥13.11126¥6,555.63
1,000¥12.53930¥12,539.30
Manufacturers Standard Package